StarTech.com POESLT1G48V Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 221-7277
- Distrelec Article No.:
- 302-94-090
- Mfr. Part No.:
- POESLT1G48V
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€241.73
(exc. VAT)
€297.33
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.73 |
*price indicative
- RS Stock No.:
- 221-7277
- Distrelec Article No.:
- 302-94-090
- Mfr. Part No.:
- POESLT1G48V
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of Ports | 2 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Model Number | POESLT1G48V | |
| Number of SFP Ports | 0 | |
| Standards/Approvals | IEEE 802.3bt (PoE++ / Type 3), IEEE 802.3at (PoE+ / Type 2), IEEE 802.3af (PoE / Type 1) | |
| Width | 3.2in | |
| Height | 1.3in | |
| Depth | 4.1in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of Ports 2 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 2 | ||
Desktop/Rack Mount Rack | ||
Model Number POESLT1G48V | ||
Number of SFP Ports 0 | ||
Standards/Approvals IEEE 802.3bt (PoE++ / Type 3), IEEE 802.3at (PoE+ / Type 2), IEEE 802.3af (PoE / Type 1) | ||
Width 3.2in | ||
Height 1.3in | ||
Depth 4.1in | ||
- COO (Country of Origin):
- TW
StarTech.com Ethernet Switch, 2 Ports, 100m Maximum Cable Length - POESLT1G48V
For a joined-up networking solution, go for of this Ethernet switch from StarTech.com. It splits a 90W PoE connection into separate data and DC power outputs to streamline your system. The outputs can be used to power non-PoE applications or connect control devices and sensors to your network via an RJ45 port, making this a versatile choice.
Features & Benefits
Practical installationChoose from wall or DIN rail mounting for easy installation.
Robust designIP30-rated aluminium housing is protected against dust, so suitable for use in contaminated settings.
Quick configurationEasy-to-use DIP switches let you get set up speedily.
• Operating temperature of -40°C to +75°C for use in harsh working environments
• Tested to environmental standards for shock ensuring effective durability against damage
FAQs
What are the benefits provided by a PoE switch?A PoE switch is a practical solution that allows compatible devices to work in places without power connections.
Related links
- Trendnet Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-318GI Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 2 Port Ethernet Switch
- StarTech.com AF221CE-POE-INJECTOR Unmanaged 2 Port Network Switch Power Over Ethernet
- HARTING 24034011200 Unmanaged 2 Port Ethernet Switch
- HARTING 24034011300 Unmanaged 2 Port Ethernet Switch
- HARTING 24034011100 Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
