Trendnet Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-749
- Distrelec Article No.:
- 303-86-264
- Mfr. Part No.:
- TPE-BE200
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€57.07
(exc. VAT)
€70.20
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.07 |
*price indicative
- RS Stock No.:
- 561-749
- Distrelec Article No.:
- 303-86-264
- Mfr. Part No.:
- TPE-BE200
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 2 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 2 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE/FCC | |
| Depth | 110mm | |
| Height | 70mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 2 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 2 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE/FCC | ||
Depth 110mm | ||
Height 70mm | ||
Width 29mm | ||
- COO (Country of Origin):
- TW
