Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 715-470
- Mfr. Part No.:
- EKI-2728MI-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€423.98
(exc. VAT)
€521.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.98 |
*price indicative
- RS Stock No.:
- 715-470
- Mfr. Part No.:
- EKI-2728MI-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 6 | |
| Depth | 105mm | |
| Height | 152mm | |
| Width | 59.6mm | |
| Standards/Approvals | FCC Class A | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 6 | ||
Depth 105mm | ||
Height 152mm | ||
Width 59.6mm | ||
Standards/Approvals FCC Class A | ||
- COO (Country of Origin):
- CN
The Advantech unmanaged Ethernet switch is designed for industrial applications, providing reliable connectivity with multi-mode Fibre optic support to enhance network performance.
Provides 6 x 10/100/1000 Mbps Ethernet ports with RJ45 connectors
Features 2 x 1000 Mbps Fibre ports with SC type connectors for seamless integration
Supports MDI/MDI-X auto crossover for easy network configuration
Related links
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 6 Port Ethernet Switch
- Advantech EKI Unmanaged Ethernet Switch
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 8 Port Ethernet Switch
