Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-552
- Mfr. Part No.:
- EKI-2720G-4FI-AE
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€604.57
(exc. VAT)
€743.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.57 |
*price indicative
- RS Stock No.:
- 715-552
- Mfr. Part No.:
- EKI-2720G-4FI-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 20 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 16 | |
| Standards/Approvals | UL 61010 | |
| Width | 74mm | |
| Height | 152mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 20 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 16 | ||
Standards/Approvals UL 61010 | ||
Width 74mm | ||
Height 152mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
The Advantech Unmanaged Ethernet Switch delivers high-density Gigabit connectivity for mission-critical railway and traffic control systems. This twenty-port solution combines sixteen copper ports with four SFP slots to provide flexible Fiber expansion across vast industrial networks.
Four SFP slots for Fiber expansion
Wide operating range from -40 to 75°C
NEMA TS2 and EN50121-4 certified
Redundant 12 to 48 VDC power inputs
Related links
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
