Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 718-784
- Mfr. Part No.:
- EKI-5729
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€593.16
(exc. VAT)
€729.59
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.16 |
*price indicative
- RS Stock No.:
- 718-784
- Mfr. Part No.:
- EKI-5729
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 43mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 84mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Width 43mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 84mm | ||
Height 120mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is designed for secure and efficient industrial networking with Rapid deployment capability. It ensures reliable operation in harsh environments while meeting Advanced cybersecurity standards for system protection.
Port-based QoS for deterministic data transmission
Loop detection
Operating temperature range 40 to 75°C
Related links
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF-12V Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW2000000B0 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-XPG102 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
