Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 715-551
- Mfr. Part No.:
- EKI-2525MI-ST-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€151.73
(exc. VAT)
€186.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.73 |
*price indicative
- RS Stock No.:
- 715-551
- Mfr. Part No.:
- EKI-2525MI-ST-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Depth | 95mm | |
| Standards/Approvals | IEEE 802.3 | |
| Height | 140mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Depth 95mm | ||
Standards/Approvals IEEE 802.3 | ||
Height 140mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Advantech Unmanaged Ethernet Switch delivers robust connectivity for challenging industrial environments. This high-performance device bridges copper and Fiber networks, allowing reliable data transmission over distances up to 2 km via multi-mode Fiber.
Four 10/100 Mbps RJ45 ports
One 100 Mbps multi-mode ST Fiber port
Redundant 12 to 48 VDC power input
Polarity reverse protection for safe installation
Related links
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 6 Port Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech EKI Unmanaged Ethernet Switch
