Teltonika TSW2000000B0 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 735-317
- Mfr. Part No.:
- TSW2000000B0
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€119.37
(exc. VAT)
€146.83
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 05 February 2027
- Plus 18 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.37 |
*price indicative
- RS Stock No.:
- 735-317
- Mfr. Part No.:
- TSW2000000B0
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TSW2000000B0 | |
| Number of SFP Ports | 2 | |
| Height | 44.2mm | |
| Width | 132mm | |
| Depth | 95.1mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number TSW2000000B0 | ||
Number of SFP Ports 2 | ||
Height 44.2mm | ||
Width 132mm | ||
Depth 95.1mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- LT
The Teltonika networking switch is designed for industrial applications, ensuring reliable connectivity and robust data transmission in diverse environments.
Eight 10/100/1000 Mbps Ethernet ports with auto MDI/MDIX support provide flexible connectivity options
Two SFP ports allow for Fibre connections, enhancing network versatility
Related links
- Trendnet Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF-12V Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-XPG102 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
