Advantech No Switch 2 Port Communication Module Power Over Ethernet
- RS Stock No.:
- 718-834
- Mfr. Part No.:
- PCM-24R2GL
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€128.11
(exc. VAT)
€157.58
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.11 |
*price indicative
- RS Stock No.:
- 718-834
- Mfr. Part No.:
- PCM-24R2GL
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 2 | |
| Product Type | Communication Module | |
| Power Over Ethernet | Yes | |
| Switch Type | No Switch | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Height | 51mm | |
| Depth | 12.4mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 2 | ||
Product Type Communication Module | ||
Power Over Ethernet Yes | ||
Switch Type No Switch | ||
Desktop/Rack Mount DIN Rail | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Height 51mm | ||
Depth 12.4mm | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet Switch is a robust networking solution designed for efficient data transmission in industrial environments. It ensures stable connectivity with Advanced flow control and automatic crossover functionality, while supporting redundant power input for enhanced operational reliability.
Real-time Ethernet with hardware based precision time protocol
Achieves time synchronization for device or system
Supports 2 Gigabit Ethernet MAC Controller and PHY ports
Related links
- Advantech Ethernet Switch 2 Port Router Power Over Ethernet
- Schneider Electric TCSEFEA23F3F22 Managed Ethernet Switch 2 Port VPN Firewall Power Over Ethernet
- Schneider Electric TCSEFEC23F3F21 Smart 2 Port Network Switch Power Over Ethernet
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
