Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 718-844
- Mfr. Part No.:
- EKI-7710E-2C-BE
- Manufacturer:
- Advantech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-844
- Mfr. Part No.:
- EKI-7710E-2C-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Width | 74mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Height | 152mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Width 74mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Height 152mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is a robust networking solution designed for efficient data transmission in industrial environments. It ensures stable connectivity with Advanced flow control and automatic crossover functionality, while supporting redundant power input for enhanced operational reliability.
IXM function enables fast deployment
Certified to IEC 62443-4-2 SL2
Related links
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech Managed 12 Port Ethernet Switch Power Over Ethernet
