Advantech EKI:7710 Managed 10 Port Ethernet Switch
- RS Stock No.:
- 715-556
- Mfr. Part No.:
- EKI-7710
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,125.42
(exc. VAT)
€1,384.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,125.42 |
*price indicative
- RS Stock No.:
- 715-556
- Mfr. Part No.:
- EKI-7710
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EKI:7710 | |
| Number of SFP Ports | 2 | |
| Depth | 105mm | |
| Standards/Approvals | RoHS | |
| Width | 74mm | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Model Number EKI:7710 | ||
Number of SFP Ports 2 | ||
Depth 105mm | ||
Standards/Approvals RoHS | ||
Width 74mm | ||
Height 152mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch provides high-bandwidth connectivity for critical traffic control and smart factory environments. This 10-port solution ensures network stability through Rapid redundancy and flexible Fibre expansion, housed in a rugged metal enclosure for reliable industrial performance.
Eight copper ports with two Gigabit combo slots
X-Ring Pro for recovery under 20ms
Dual 12 to 48 VDC redundant power inputs
Wide operating temperature from -40 to 75°C
Related links
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch Power Over Ethernet
