N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch

Image representative of range

Subtotal (1 unit)*

€1,057.66

(exc. VAT)

€1,300.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,057.66

*price indicative

RS Stock No.:
734-498
Mfr. Part No.:
NT-110-FX2-ST15
Manufacturer:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Number of Ports

10

Product Type

Unmanaged Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged Ethernet Switch

Network Speed

2Gbps

Model Number

NT-110-FX2-SC00

Number of RJ-45 Ports

8

Desktop/Rack Mount

Desktop

Height

57.1mm

Standards/Approvals

UKCA

Depth

145.7mm

Compatible USB Cable Version

No

COO (Country of Origin):
US
The N-Tron unmanaged Ethernet switch provides reliable connectivity for industrial applications, ensuring robust performance in demanding conditions. Its Compact design allows for seamless integration into various environments requiring high-performance networking.

Store-and-forward technology enhances data integrity and efficiency

Full wire speed communications support up to 2 Gb/s throughput

Compact design saves space without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy