HARTING 3061GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-574
- Mfr. Part No.:
- 24034061320
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€847.39
(exc. VAT)
€1,042.29
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €847.39 |
*price indicative
- RS Stock No.:
- 737-574
- Mfr. Part No.:
- 24034061320
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 3061GBT-AC-P | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Height | 142mm | |
| Depth | 107.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 3061GBT-AC-P | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Height 142mm | ||
Depth 107.5mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to seven gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for efficient data transmission in high-demand applications
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables Compact installation in limited spaces
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in electrical distribution systems for reliable network connectivity
Installed in outdoor electrical enclosures for robust performance in harsh conditions
Used in machine tool and motor control systems for efficient operation
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and DNV GL.
Related links
- HARTING 3061GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3061GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3052GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3043GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
