HARTING 24034061300 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 740-387
- Mfr. Part No.:
- 24034061300
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€655.72
(exc. VAT)
€806.54
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.72 |
*price indicative
- RS Stock No.:
- 740-387
- Mfr. Part No.:
- 24034061300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 6 | |
| Model Number | 24034061300 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ABB IIT | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 6 | ||
Model Number 24034061300 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ABB IIT | ||
Height 142mm | ||
Depth 125.76mm | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced performance.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transmission
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 24030061120 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24035043320 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- MOXA Unmanaged 7 Port Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24020061220 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24020061100 Unmanaged 7 Port Ethernet Switch
