HARTING 24024080010 Unmanaged 8 Port Ethernet Switch

Image representative of range

Subtotal (1 unit)*

€414.20

(exc. VAT)

€509.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.20

*price indicative

RS Stock No.:
745-384
Mfr. Part No.:
24024080010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

10Mbit/s

Model Number

24024080010

Number of RJ-45 Ports

8

Desktop/Rack Mount

DIN Rail

Width

60mm

Standards/Approvals

CE

Height

113.5mm

Depth

41.6mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2080GB-A is an unmanaged industrial Ethernet switch designed for seamless integration in industrial environments. With eight full Gigabit Ethernet ports, it provides reliable connectivity while occupying minimal space on DIN rails in cabinets.

Features & Benefits


Industrial Ethernet Switch offers robust performance for networked applications

Unmanaged design simplifies installation and reduces configuration time

Full Gigabit Ethernet supports high-speed data transfer up to 1000 Mbit/s

Nominal voltage of 24 to 48 ensures compatibility with various power systems

Total of eight ports allows for extensive network connectivity

Operating temperature range of 0 to +55 °C ensures reliable performance in diverse conditions

Compact width of 60 mm facilitates better integration in confined spaces

Complies with multiple standards including CE and FCC for enhanced reliability

DIN rail mount design enables straightforward installation in industrial cabinets

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with industry standards?


Yes, it meets CE, FCC, and several other standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy