Phoenix Contact 1119230 Ethernet 8 Port Ethernet Switch
- RS Stock No.:
- 767-044
- Mfr. Part No.:
- 1119230
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,351.02
(exc. VAT)
€1,661.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,351.02 |
*price indicative
- RS Stock No.:
- 767-044
- Mfr. Part No.:
- 1119230
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Ethernet | |
| Number of RJ-45 Ports | 7 | |
| Model Number | 1119230 | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Height | 226mm | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Ethernet | ||
Number of RJ-45 Ports 7 | ||
Model Number 1119230 | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Height 226mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Industrial Ethernet Switch is designed for industrial applications, enabling seamless data transmission and efficient power supply to connected devices through robust, weatherproof connections.
Supports gigabit data rates across 8 M12 Ethernet ports for optimal performance
Built with corrosion-resistant zinc die-cast housing, ensuring durability in harsh environments
Provides PoE+ supply to 7 ports, facilitating streamlined device connectivity
Offers protection up to IP67, safeguarding against dust and water ingress
Features automatic detection of data transmission speeds for flexible network integration
Related links
- Phoenix Contact 1473643 Ethernet 8 Port Ethernet Switch
- Phoenix Contact 1342622 Ethernet 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- Weidmüller Unmanaged 8 Port Ethernet Switch
- RS PRO Managed 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- HARTING 24020062200 Unmanaged 8 Port Ethernet Switch
