Phoenix Contact 1473643 Ethernet 8 Port Ethernet Switch
- RS Stock No.:
- 767-060
- Mfr. Part No.:
- 1473643
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€204.40
(exc. VAT)
€251.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.40 |
*price indicative
- RS Stock No.:
- 767-060
- Mfr. Part No.:
- 1473643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Ethernet | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 1473643 | |
| Height | 90mm | |
| Width | 108mm | |
| Depth | 62mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Ethernet | ||
Number of RJ-45 Ports 8 | ||
Model Number 1473643 | ||
Height 90mm | ||
Width 108mm | ||
Depth 62mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Phoenix Contact unmanaged switch is an 8-port device is designed for industrial Ethernet networking. It facilitates seamless connectivity with a robust design suited for REG mounting, ensuring reliable performance in demanding environments.
Eight RJ45 ports support transmission speeds of 10/100/1000 Mbps
Auto negotiation and autocrossing simplify connection setup
IP20 protection degree ensures durability in industrial settings
Operating temperature range from 5 °C to 50 °C enables versatile deployment
DIN rail mounting offers efficient installation in various setups
Related links
- Phoenix Contact 1119230 Ethernet 8 Port Ethernet Switch
- Phoenix Contact 1342622 Ethernet 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- D-Link DMS-108P Gigabit Ethernet 8 Port Ethernet Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- HARTING 24020062200 Unmanaged 8 Port Ethernet Switch
- F Lutze Ltd Unmanaged 8 Port Ethernet Switch
