D-Link DMS-108P Gigabit Ethernet 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 842-508
- Mfr. Part No.:
- DMS-108P/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€215.83
(exc. VAT)
€265.47
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.83 |
*price indicative
- RS Stock No.:
- 842-508
- Mfr. Part No.:
- DMS-108P/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Gigabit Ethernet | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | DMS-108P | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 120mm | |
| Depth | 190mm | |
| Standards/Approvals | VCCI | |
| Width | 38mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Gigabit Ethernet | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number DMS-108P | ||
Desktop/Rack Mount DIN Rail | ||
Height 120mm | ||
Depth 190mm | ||
Standards/Approvals VCCI | ||
Width 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link 8-Port Multi-Gigabit Unmanaged PoE Switch offers high-speed networking capabilities with eight 2.5 Gigabit Ethernet ports, facilitating seamless data transfer in demanding Wi-Fi 6 environments.
Supports IEEE 802.3az Energy-Efficient Ethernet to conserve power
Plug-and-play installation enables easy setup across various locations
IGMP Snooping enhances multicast data stream efficiency for IPTV applications
Automatic MDI/MDIX crossover simplifies cable connections
Related links
- D-Link DMS-108P Gigabit Ethernet 8 Port Ethernet Switch Power Over Ethernet
- D-Link DMS-1024 Gigabit Ethernet 24 Port Ethernet Switch
- D-Link DMS-1016 Gigabit Ethernet 16 Port Ethernet Switch
- D-Link DMS-1250-28P Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-18P Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-18 Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
