MOXA SDS-3006-4PoE-2GTXSFP 2 11 Port Switch Power Over Ethernet
- RS Stock No.:
- 799-626
- Mfr. Part No.:
- SDS-3010-2GTXSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€757.51
(exc. VAT)
€931.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.51 |
*price indicative
- RS Stock No.:
- 799-626
- Mfr. Part No.:
- SDS-3010-2GTXSFP
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 11 | |
| Product Type | Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | 2 | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | SDS-3006-4PoE-2GTXSFP | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 36mm | |
| Depth | 111mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 11 | ||
Product Type Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type 2 | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number SDS-3006-4PoE-2GTXSFP | ||
Standards/Approvals UL 61010-2-201 | ||
Width 36mm | ||
Depth 111mm | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
The MOXA Smart Ethernet switch provides seamless network integration for automation professionals, supporting multiple industrial protocols for enhanced visibility and control.
Eight IEEE 802.3af/at PoE+ standard ports provide flexible power delivery
Compact design allows for easy installation in confined spaces
Web-based GUI simplifies configuration and management tasks
Supports key industrial protocols like EtherNet/IP and Modbus TCP
Related links
- MOXA SDS-3006-4PoE-2GTXSFP 2 7 Port Switch Power Over Ethernet
- MOXA SDS-3006-4PoE-2GTXSFP 2 9 Port Switch Power Over Ethernet
- MOXA SDS-3006 2 7 Port Switch Power Over Ethernet
- MOXA SDS-3016-2GTX Managed 16 Port Ethernet Switch
- MOXA EDS-P506E-4PoE-2GTXSFP Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 10 Port Ethernet Switch
- MOXA SDS-G3006 2 7 Port Switch Power Over Ethernet
