MOXA SDS-3006 2 7 Port Switch Power Over Ethernet
- RS Stock No.:
- 799-627
- Mfr. Part No.:
- SDS-3006
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€387.43
(exc. VAT)
€476.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.43 |
*price indicative
- RS Stock No.:
- 799-627
- Mfr. Part No.:
- SDS-3006
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 7 | |
| Product Type | Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | 2 | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | SDS-3006 | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 2 | |
| Height | 135mm | |
| Depth | 111mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 7 | ||
Product Type Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type 2 | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number SDS-3006 | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 2 | ||
Height 135mm | ||
Depth 111mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 36mm | ||
- COO (Country of Origin):
- TW
The MOXA Smart Ethernet switch provides seamless network integration for automation professionals, supporting multiple industrial protocols for enhanced visibility and control.
Includes 4 PoE+ ports with a 36-watt output each for efficient power delivery
Supports RSTP/STP and MRP for increased network reliability and redundancy
Offers multi-language web GUI for user-friendly configuration and monitoring
Incorporates IEEE 802.1Q VLAN for simplified network management
Related links
- MOXA SDS-3006-4PoE-2GTXSFP 2 7 Port Switch Power Over Ethernet
- MOXA SDS-3006-4PoE-2GTXSFP 2 9 Port Switch Power Over Ethernet
- MOXA SDS-G3006 2 7 Port Switch Power Over Ethernet
- MOXA SDS-3006-4PoE-2GTXSFP 2 11 Port Switch Power Over Ethernet
- HARTING 24020061220 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24030061120 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24035043320 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- HARTING 24020061120 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
