Molex 1120361001 Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 815-440
- Mfr. Part No.:
- 1120361001
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€317.84
(exc. VAT)
€390.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €317.84 | €158.92 |
*price indicative
- RS Stock No.:
- 815-440
- Mfr. Part No.:
- 1120361001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | 1120361001 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Height | 116mm | |
| Width | 46mm | |
| Standards/Approvals | UL | |
| Depth | 99.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number 1120361001 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Height 116mm | ||
Width 46mm | ||
Standards/Approvals UL | ||
Depth 99.6mm | ||
- COO (Country of Origin):
- TW
The Molex industrial Ethernet switch delivers reliable unmanaged network connectivity, designed to function effortlessly across a range of industrial applications with its robust build and versatile features.
Supports a data speed of 10/100 Mbps for efficient network performance
Offers eight RJ45 Ethernet ports for flexible connectivity options
Designed with an IP20 rating, ensuring protection in various environments
Powered by a 24V DC supply voltage for stable operation
Compliant with industry standards, including CE and FCC approvals
Related links
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 4017GBT-MXT-SPE Unmanaged 8 Port Industrial Ethernet Switch
- Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 4035GBT-MXT-SPE Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch
- HARTING 4080GBT-BXT Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
