D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€926.69

(exc. VAT)

€1,139.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€926.69

*price indicative

RS Stock No.:
842-417
Mfr. Part No.:
DGS-1530-20/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

20

Product Type

Gigabit Switch

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

17

Model Number

DGS-1530-20

Width

280mm

Standards/Approvals

VCCI

Depth

180mm

Height

44mm

Compatible USB Cable Version

2.0

COO (Country of Origin):
TW
The D-Link managed switch offers high-performance connectivity solutions for both Metro Ethernet and campus networks while ensuring robust security and efficiency throughout operations.

Supports versatile port configurations with multiple 10Gig SFP+, enhancing network capacity

Provides Advanced surge protection up to 6 kV across all Ethernet ports for a reliable network

Features Power over Ethernet (PoE) to power connected devices and Streamline installations

Supports high-bandwidth stacking for scalable and resilient network architectures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy