D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€803.83

(exc. VAT)

€988.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€803.83

*price indicative

RS Stock No.:
842-467
Mfr. Part No.:
DGS-1530-10/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Gigabit Switch

Number of Ports

10

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

1000Mbps

Model Number

DGS-1530-10

Desktop/Rack Mount

Desktop

Height

44mm

Depth

180mm

Width

280mm

Standards/Approvals

VCCI

Compatible USB Cable Version

2.0

COO (Country of Origin):
TW
The D-Link stackable smart managed switch provides high-performance network connectivity tailored for Metro Ethernet and campus environments, ensuring reliable operation with Advanced security and management features.

Supports 8 x 10/100/1000 Mbps ports and 2 x 10G SFP+ ports for versatile connectivity

Equipped with 6 kV surge protection across all Ethernet ports for enhanced reliability

Features a 56 Gbps switching capacity to handle large network traffic efficiently

Utilises store-and-forward forwarding method to ensure data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy