D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-490
- Mfr. Part No.:
- DGS-1530-52P/B
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€3,197.77
(exc. VAT)
€3,933.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,197.77 |
*price indicative
- RS Stock No.:
- 842-490
- Mfr. Part No.:
- DGS-1530-52P/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 52 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 1000Mbps | |
| Model Number | DGS-1530-52P | |
| Desktop/Rack Mount | Desktop | |
| Depth | 250mm | |
| Standards/Approvals | VCCI | |
| Height | 44mm | |
| Width | 440mm | |
| Compatible USB Cable Version | 2.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 52 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 1000Mbps | ||
Model Number DGS-1530-52P | ||
Desktop/Rack Mount Desktop | ||
Depth 250mm | ||
Standards/Approvals VCCI | ||
Height 44mm | ||
Width 440mm | ||
Compatible USB Cable Version 2.0 | ||
- COO (Country of Origin):
- TW
The D-Link stackable smart managed switch provides reliable connectivity with Power over Ethernet support. Designed for high availability, it ensures seamless network expansion and robust security for enterprise environments.
Supports Power over Ethernet delivering up to 30W per port for device deployment
Offers comprehensive security features, including access control lists and ARP spoofing prevention
Boasts a switching capacity of 176 Gbps, facilitating maximum data forwarding efficiency
Equipped with Advanced Layer 2 functions, ensuring effective network management
Related links
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52 Smart Switch 52 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-20 Smart Switch 20 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
