D-Link DMS-1024 Gigabit Ethernet 24 Port Ethernet Switch

Subtotal (1 unit)*

€682.02

(exc. VAT)

€838.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.02

*price indicative

RS Stock No.:
842-419
Mfr. Part No.:
DMS-1024/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

24

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Gigabit Ethernet

Network Speed

2.5Gbps

Model Number

DMS-1024

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

24

Depth

440mm

Standards/Approvals

FCC Class A

Width

250mm

Height

44mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link unmanaged switch offers high-speed connectivity with twenty-four 2.5 Gigabit Ethernet ports, designed for seamless integration into high-performance Wi-Fi 6 networks to enhance data transfers and maximise bandwidth utilisation.

Twenty-four 2.5 Gigabit LAN ports provide high-speed wired connections

Metal housing design improves heat dissipation and enhances durability

Energy-efficient technology reduces power consumption during inactive periods

Automatic MDI/MDIX crossover simplifies installation with no need for crossover cables

Traffic management features help prioritise data for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy