D-Link DMS-1024 Gigabit Ethernet 24 Port Ethernet Switch

Subtotal (1 unit)*

€569.54

(exc. VAT)

€700.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€569.54

*price indicative

RS Stock No.:
842-418
Mfr. Part No.:
DMS-1024/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

24

Product Type

Ethernet Switch

Switch Type

Gigabit Ethernet

Power Over Ethernet

No

Network Speed

2.5Gbps

Number of RJ-45 Ports

24

Model Number

DMS-1024

Desktop/Rack Mount

DIN Rail

Height

44mm

Depth

440mm

Width

250mm

Standards/Approvals

FCC Class A

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link 24-Port Multi-Gigabit Unmanaged Switch is designed for efficient high-speed networking in Small Office Home Office environments, delivering seamless connectivity with robust performance and an eco-friendly design.

Twenty four 2.5 Gigabit LAN ports enable high-speed wired connections

Metal housing enhances durability and heat dissipation

Integrated IGMP Snooping optimises multicast data streams

Energy-Efficient Ethernet reduces power consumption during inactivity

Automatic MDI/MDIX crossover simplifies installation and wiring

Traffic management features enhance data transmission efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy