D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€1,208.03

(exc. VAT)

€1,485.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,208.03

*price indicative

RS Stock No.:
842-473
Mfr. Part No.:
DMS-1250-12/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Smart Managed Switch

Number of Ports

12

Switch Type

Smart Switch

Power Over Ethernet

Yes

Network Speed

2.5Gbps

Model Number

DMS-1250-12

Standards/Approvals

VCCI Class A

Depth

210mm

Width

210mm

Height

44mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link multi-Gigabit Ethernet switch designed for efficient network management and robust connectivity. It enables seamless integration with existing cabling, optimising performance for network deployments.

Delivers 2.5 Gbps performance enhancing Wi-Fi 6 networks

Includes eight 2.5G PoE+ ports providing efficient power distribution

Supports two 10G SFP+ ports for high-speed uplink connections

Features a smart fan design that adapts cooling based on temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy