D-Link DMS-1250-18 Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 842-485
- Mfr. Part No.:
- DMS-1250-18/E
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€1,001.20
(exc. VAT)
€1,231.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,001.20 |
*price indicative
- RS Stock No.:
- 842-485
- Mfr. Part No.:
- DMS-1250-18/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Managed Switch | |
| Number of Ports | 18 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 2.5Gbps | |
| Model Number | DMS-1250-18 | |
| Width | 250mm | |
| Standards/Approvals | VCCI Class A | |
| Depth | 440mm | |
| Height | 44mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Managed Switch | ||
Number of Ports 18 | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 2.5Gbps | ||
Model Number DMS-1250-18 | ||
Width 250mm | ||
Standards/Approvals VCCI Class A | ||
Depth 440mm | ||
Height 44mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link networking switch designed for high-performance applications, providing robust connectivity for demanding environments.
Supports 16 x 2.5GBASE-T ports for enhanced connectivity
Includes 2 x 10G SFP+ ports for fast uplink connections
Features a 120 Gbps switching capacity for efficient data handling
Boasts 6kV surge protection to shield against electrical surges
Related links
- D-Link DMS-1250-18 Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-18P Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-28P Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port Network
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10GBASE-T and 2 x SFP+ ports Managed 12 Port Network Switch
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch Power Over
