D-Link DMS-1250-18P Smart Switch 18 Port Smart Managed Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€779.38

(exc. VAT)

€958.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€779.38

*price indicative

RS Stock No.:
842-483
Mfr. Part No.:
DMS-1250-18P/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

18

Product Type

Smart Managed Switch

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

2.5Gbps

Model Number

DMS-1250-18P

Standards/Approvals

VCCI Class A

Width

250mm

Height

44mm

Depth

440mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link multi-Gigabit Ethernet managed switch designed to enhance network performance, featuring Power over Ethernet capabilities for various devices. It offers flexible connectivity options tailored to modern business environments.

Provides 16 2.5GBASE-T PoE ports for robust network connections

Includes 2 10G SFP+ ports to facilitate high-speed uplink capabilities

Offers a PoE power budget of 370W, supporting power-hungry devices

Features a 6kV surge protection on all Ethernet access ports for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy