D-Link DMS-1016 Gigabit Ethernet 16 Port Ethernet Switch

Subtotal (1 unit)*

€433.16

(exc. VAT)

€532.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€433.16

*price indicative

RS Stock No.:
842-479
Mfr. Part No.:
DMS-1016/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Gigabit Ethernet

Power Over Ethernet

No

Network Speed

2.5Gbps

Model Number

DMS-1016

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

16

Height

44mm

Standards/Approvals

FCC Class A

Depth

250mm

Width

440mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link 16-Port Multi-Gigabit Unmanaged Switch offers reliable connectivity designed for high-performance networking environments. Ideal for Small Office Home Office (SOHO) setups, it simplifies your networking needs with its plug-and-play functionality.

Sixteen 2.5 Gigabit LAN ports ensure high-speed wired connections

Metal housing provides a Durable design with effective heat dissipation

Supports IEEE 802.3az Energy-Efficient Ethernet to reduce power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy