Siemens Managed 26 Port Network Switch
- RS Stock No.:
- 251-2163
- Mfr. Part No.:
- 6GK55268GR003AR2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,202.15
(exc. VAT)
€11,318.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,202.15 |
*price indicative
- RS Stock No.:
- 251-2163
- Mfr. Part No.:
- 6GK55268GR003AR2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 26 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 10000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 8 | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Height | 44mm | |
| Depth | 305mm | |
| Width | 449mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 26 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 10000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 8 | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Height 44mm | ||
Depth 305mm | ||
Width 449mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Integrated redundancy manager
Related links
- Siemens Managed 26 Port Network Switch
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- MOXA ICS-G7826A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7526A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7826A-20GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
- Trendnet TPE-TG262ES Smart, Managed 26 Port Network Switch Power Over Ethernet
- MOXA IKS-6726A-2GTXSFP-24-T Modular Managed 26 Port Ethernet Switch
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
