Advantech EKI:9226 Managed 26 Port Switch
- RS Stock No.:
- 715-605
- Mfr. Part No.:
- EKI-9226
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€2,929.25
(exc. VAT)
€3,602.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,929.25 |
*price indicative
- RS Stock No.:
- 715-605
- Mfr. Part No.:
- EKI-9226
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 26 | |
| Product Type | Switch | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EKI:9226 | |
| Number of SFP Ports | 20 | |
| Width | 438mm | |
| Height | 44mm | |
| Depth | 315.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 26 | ||
Product Type Switch | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount Rack | ||
Model Number EKI:9226 | ||
Number of SFP Ports 20 | ||
Width 438mm | ||
Height 44mm | ||
Depth 315.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch is engineered for power substation automation, meeting rigorous IEC 61850-3 and IEEE 1613 certifications. This rackmount solution ensures exceptional reliability in extreme temperatures, providing high-density connectivity and ultra-fast redundancy for mission-critical energy infrastructure and utility networks.
Twenty Gigabit SFP ports and six RJ-45 ports
Operating temperature from -40 to 85°C
X-Ring Pro for recovery under 20ms
IP30-rated metal housing for rackmount installation
Related links
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:7720 Managed 20 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Siemens Managed 26 Port Network Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
