MOXA Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-1840
- Distrelec Article No.:
- 125-74-177
- Mfr. Part No.:
- EDS-305-S-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€613.60
(exc. VAT)
€754.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.60 |
*price indicative
- RS Stock No.:
- 255-1840
- Distrelec Article No.:
- 125-74-177
- Mfr. Part No.:
- EDS-305-S-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Width | 53.6mm | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | UL, etc, Class I Division 2, CE, ATEX, FCC | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Width 53.6mm | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals UL, etc, Class I Division 2, CE, ATEX, FCC | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 5-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
