TP-Link Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-8432
- Distrelec Article No.:
- 110-39-356
- Mfr. Part No.:
- TL-SF1005D
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.28 |
*price indicative
- RS Stock No.:
- 255-8432
- Distrelec Article No.:
- 110-39-356
- Mfr. Part No.:
- TL-SF1005D
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | IEEE 802.3x, RoHS, IEEE 802.3u, IEEE 802.3, FCC, CE | |
| Depth | 3.1in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals IEEE 802.3x, RoHS, IEEE 802.3u, IEEE 802.3, FCC, CE | ||
Depth 3.1in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 5/8-Port 10/100Mbps desktop switch provide an easy way to expand your wired network. All RJ45 ports support auto MDI/MDIX, eliminating the need to worry about the type of cable to use. Featuring full duplex mode, the switches can process data at a rate of up to 200 Mbps making it an ideal choice for expanding your high performance wired network. Moreover, with innovative energy-efficient technology it can save power consumption, making them an eco-friendly solution for your home or office network.
Fast Ethernet expansion solution
Fanless design ensures quiet operation
Green technology reduces power consumption
IEEE 802.3x flow control provides reliable data transfer
Compact design
Related links
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
