D-Link 26-Port Gigabit Smart Managed Switch Smart 26 Port Smart Switch
- RS Stock No.:
- 268-1560
- Distrelec Article No.:
- 301-85-191
- Mfr. Part No.:
- DGS-1210-26/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-1560
- Distrelec Article No.:
- 301-85-191
- Mfr. Part No.:
- DGS-1210-26/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 26 | |
| Product Type | Smart Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | 26-Port Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Rack Mount | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 26 | ||
Product Type Smart Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number 26-Port Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Rack Mount | ||
Number of SFP Ports 2 | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | ||
Height 44mm | ||
Width 440mm | ||
Depth 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.
Smart binding
IGMP snooping
System hibernation
Link status detection
Dual software images
Related links
- D-Link 26-Port Gigabit Smart Managed Switch, Smart 26 Port Ethernet Smart Managed Switch
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Smart Switch
- D-Link 20-Port Gigabit Smart Managed Switch Smart 20 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed Switch EU
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
