Siemens IE Ethernet Switch
- RS Stock No.:
- 282-3347
- Mfr. Part No.:
- 6GK5328-4TS01-2EC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,679.10
(exc. VAT)
€5,755.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,679.10 |
*price indicative
- RS Stock No.:
- 282-3347
- Mfr. Part No.:
- 6GK5328-4TS01-2EC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 4 | |
| Width | 210mm | |
| Height | 147mm | |
| Depth | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 4 | ||
Width 210mm | ||
Height 147mm | ||
Depth 125mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch offers LED diagnostics and error signalling contact with a select and set pushbutton. It serves as a PROFINET IO device, supports network management, redundancy functions and office features like RSTP, VLAN, and IGMP. Additionally, CLP is included in the scope of supply and assembly is facilitated through DIN rail and S7 mounting rail with conformal coating.
Multiport mirroring
Compact design
IP20 degree protection
Design of the removable storage
Related links
- Siemens IE Ethernet Switch
- Siemens 6GK5328-4TS01-2AC2 IE 28 Port Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5424-8TR00-2AC2 IE 24 Port Ethernet Switch
- Siemens 6GK5432-0GR00-2AC2 IE 32 Port Ethernet Switch
- Siemens 6GK5534-2TR00-3AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-3TR00-2AR3 IE 34 Port Ethernet Switch
