Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Universal Connector, RJ45, Internal Antenna, USB

Subtotal (1 unit)*

€4,362.00

(exc. VAT)

€5,365.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,362.00

*price indicative

RS Stock No.:
434-314
Mfr. Part No.:
LIQ-DUO-VFL-LFD-H6EU
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Cable Tracer

Equipment Type

Cable Tracer

Connector Type

2.5 mm Universal Connector, RJ45, Internal Antenna, USB

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

50mm

Length

220mm

Width

115mm

Standards/Approvals

Ethernet Alliance to IEEE 802.3af/at/bt

Weight

624g

Plug Type

USB Type C

COO (Country of Origin):
CN

Fluke Cable Tracer, 8h Battery Life, Capacitive Touch Display - LIQ-DUO-VFL-LFD-H6EU


This cable tracer provides portable identification and network assessment for field technicians, combining cable tracing with Wi‑Fi and network testing capabilities. It operates from a rechargeable lithium‑ion battery and offers a capacitive touch interface for streamlined interaction in on‑site environments where quick verification of cabling and network status is required.

Features and Benefits:


• USB‑C rechargeable power source enabling rapid field turnaround
• RJ45 and 2.5mm universal connector support versatile cable access
• Internal antenna for improved wireless signal detection
• Ethernet Alliance to IEEE 802.3af/at/bt compliance for PoE testing
• Battery runtime of 8h facilitating extended onsite shifts

Applications


• Suitable for locating and identifying copper and network cables
• Ideal for validating PoE delivery on networked devices
• Used with patch panels and wall outlets during installations
• Can be used for troubleshooting Wi‑Fi connectivity issues

How does the display facilitate operation in confined spaces?


The capacitive touch display permits fingertip navigation without physical buttons, reducing snag points when working in racks or tight enclosures.

What thermal conditions are acceptable for use and storage during jobs?


The unit is designed to operate between 0-45 °C, so it should be used within typical indoor site temperature ranges and avoided in hotter outdoor exposure.

Which connectors are available for attaching test leads or probes?


It includes an RJ45 interface plus a 2.5mm universal connector and a USB connector for charging and data transfer.

How portable is the device for mobile technicians?


With a compact footprint and a mass of 624 g, it is sized for carriage in service kits and field bags.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy