Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB, Internal Antenna, RJ45

Subtotal (1 unit)*

€3,701.00

(exc. VAT)

€4,552.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,701.00

*price indicative

RS Stock No.:
434-347
Mfr. Part No.:
LIQ-DUO-H6-EU
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Equipment Type

Cable Tracer

Product Type

Cable Tracer

Connector Type

USB, Internal Antenna, RJ45

Tone

Yes

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

Ethernet Alliance to IEEE 802.3af/at/bt

Length

220mm

Height

50mm

Width

115mm

Weight

624g

Plug Type

USB Type C

COO (Country of Origin):
US

Fluke Cable Tracer, 8h Battery Life, Capacitive Touch Display - LIQ-DUO-H6-EU


This cable tracer is a battery‑powered network tester designed to identify and diagnose copper Ethernet and wireless network issues in field environments. It combines cable tracing and Wi‑Fi network diagnostics, presenting results on an interactive touch display while connecting to network ports via RJ45 and supporting USB Type‑C for charging or data. The device is suitable for technicians who require portable tools with extended runtime and recognised Ethernet power delivery compatibility.

Features and Benefits:


• Lithium‑ion battery provides 8h continuous operation
• Capacitive touch display enables intuitive on‑site navigation
• Internal antenna supports wireless network signal analysis
• USB Type‑C connector allows fast charging and data link
• RJ45 port enables direct Ethernet cable validation
• Certified to IEEE 802.3af/at/bt standards for PoE assessment

Applications


• Suitable for tracing and validating Ethernet cabling installations
• Ideal for on‑site Wi‑Fi and wired network troubleshooting
• Used with PoE equipment commissioning and verification
• Can be used for routine network maintenance checks
• Used for portable diagnostics where battery operation is required

How is the unit powered for prolonged field use?


It uses a rechargeable lithium‑ion pack that sustains operation for up to 8h between charges.

Which interfaces are available for connecting to network infrastructure?


Physical connections include an RJ45 port and a USB Type‑C socket

wireless tasks use the integrated antenna.

What environmental temperatures can it tolerate during operation?


It operates reliably within a range from 0°C up to 45°C.

How portable is the instrument for handheld use?


The instrument weighs 624g, offering a balance between robustness and carry convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy