Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB

Subtotal (1 unit)*

€5,170.00

(exc. VAT)

€6,359.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5,170.00

*price indicative

RS Stock No.:
434-332
Mfr. Part No.:
LIQ-DUO-IE-KIT-H6-EU
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Cable Tracer

Equipment Type

Cable Tracer

LAN Category

Cat6a

Connector Type

RJ45, USB

Tone

Yes

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

50mm

Length

220mm

Weight

624g

Standards/Approvals

Ethernet Alliance to IEEE 802.3af/at/bt

Width

115mm

Plug Type

USB Type C

COO (Country of Origin):
US

Fluke Cable Tracer, 8h Battery Life, 45°C Maximum Operating Temperature - LIQ-DUO-IE-KIT-H6-EU


This cable tracer is a battery‑powered network diagnostic tool designed for tracing and testing Ethernet and industrial cabling in live environments. It combines cable and Wi‑Fi network analysis with tone generation and supports a range of connector types for field use. The instrument operates across typical site temperatures and provides on‑screen interaction via a capacitive touch display for straightforward control.

Features and Benefits:


• Lithium‑ion battery provides 8h runtime for prolonged field work
• Supports IEEE 802.3af/at/bt for PoE verification and analysis
• USB Type‑C charging and data connection for modern workflows
• Internal antenna and Wi‑Fi capabilities enable wireless diagnostics
• M12, M8 and RJ45 connectors allow universal cable interfacing

Applications


• Suitable for commissioning Cat6a structured cabling installations
• Ideal for on‑site PoE power validation in Ethernet deployments
• Used with industrial sensor networks utilising M12 or M8 connectors
• Can be used for tracing and tone identification in patch panels
• Used for integrating wired and wireless network fault‑finding

What temperatures can it reliably operate within?


It functions across a minimum of 0 °C up to a maximum of 45 °C to support typical indoor and sheltered outdoor installations.

Which connector types are accommodated on the unit?


The tester includes interfaces for RJ45 plus industrial M12 and M8 connections, and also provides USB and an internal antenna for wireless work.

How portable is the instrument for site technicians?


The device weighs 624 g and measures 220mm in length, making it compact enough for daily transport and handheld use.

What display and interaction method does it use?


It features a capacitive touch display to allow direct, tactile control and rapid menu navigation during diagnostics.

Related links