Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Ferrule Adapter
- RS Stock No.:
- 434-319
- Mfr. Part No.:
- LIQ-DUO-1475-H6-EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€11,241.00
(exc. VAT)
€13,826.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,241.00 |
*price indicative
- RS Stock No.:
- 434-319
- Mfr. Part No.:
- LIQ-DUO-1475-H6-EU
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Equipment Type | Cable Tracer | |
| Product Type | Cable Tracer | |
| Connector Type | 2.5 mm Ferrule Adapter | |
| Model Number | LinkIQ DUO Cable+Wi-Fi+Network | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | Capacitive Touch Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 50mm | |
| Weight | 624g | |
| Width | 115mm | |
| Standards/Approvals | Ethernet Alliance to IEEE 802.3af/at/bt | |
| Length | 220mm | |
| Plug Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Equipment Type Cable Tracer | ||
Product Type Cable Tracer | ||
Connector Type 2.5 mm Ferrule Adapter | ||
Model Number LinkIQ DUO Cable+Wi-Fi+Network | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type Capacitive Touch Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 50mm | ||
Weight 624g | ||
Width 115mm | ||
Standards/Approvals Ethernet Alliance to IEEE 802.3af/at/bt | ||
Length 220mm | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
Fluke Cable Tracer, Battery Power Source, 8h Battery Life - LIQ-DUO-1475-H6-EU
This cable tracer is a handheld diagnostic tool for validating copper cabling and local network connectivity in field and industrial environments. It combines frequency-based cable qualification up to 10GBASE-T with wire mapping, distance-to-fault measurements and switch diagnostics, and the Duo variant adds Wi‑Fi 6E analysis where permitted. It operates from an internal rechargeable lithium-ion battery and connects to infrastructure via RJ45 and optional industrial adapters.
Features and Benefits:
• 10 Gb/s cable performance testing provides pass/fail bandwidth qualification
• 305 m maximum length measurement locates opens and shorts precisely
• Lithium-ion power delivers typical 8 h battery life for field use
• Ethernet Alliance-certified PoE testing verifies class and loaded power
• Capacitive touch display enables gesture-based, intuitive operation
• USB Type-C charging and data export for easy upgrades and reporting
• 305 m maximum length measurement locates opens and shorts precisely
• Lithium-ion power delivers typical 8 h battery life for field use
• Ethernet Alliance-certified PoE testing verifies class and loaded power
• Capacitive touch display enables gesture-based, intuitive operation
• USB Type-C charging and data export for easy upgrades and reporting
Applications
• Suitable for site acceptance testing of structured copper cabling
• Used with switches to identify port, VLAN and advertised rates
• Ideal for commissioning PoE devices such as cameras and APs
• Can be used on industrial M12 and M8 terminated cables
• Used for Wi‑Fi surveys including 2.4GHz, 5GHz and 6GHz bands
• Used with switches to identify port, VLAN and advertised rates
• Ideal for commissioning PoE devices such as cameras and APs
• Can be used on industrial M12 and M8 terminated cables
• Used for Wi‑Fi surveys including 2.4GHz, 5GHz and 6GHz bands
How long will the unit operate between charges?
The built-in lithium-ion pack provides approximately 8h of typical use and charges via the USB Type-C port.
Which connector types are available for linking to cabling?
It accepts 8‑pin RJ45 connections and includes adapters for USB, 2.5mm ferrule and industrial M12/M8 interfaces.
What environmental range can it be used in on site?
It is specified to operate between 0°C and 45°C with storage down to −10°C.
How does it identify the nearest network switch?
It interrogates link-layer protocols and displays switch name, IP, port number, VLAN and advertised data rate.
Can results be archived or printed for reporting?
Test outcomes can be stored on the unit and exported to a PC for report generation.
Related links
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer Internal Antenna USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Universal Connector Internal Antenna, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45 USB, LC Fibre
- Fluke Networks LIQ-DUO Network Tester RJ45
- Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45
- Fluke Networks LinkIQ Cable Tester RJ45
