NetAlly CYBERSCOPE-AIR-E-X2 Network Tester SMA Connector
- RS Stock No.:
- 730-449
- Mfr. Part No.:
- CYBERSCOPE-AIR-E-X2
- Manufacturer:
- NetAlly
Subtotal (1 unit)*
€6,791.72
(exc. VAT)
€8,353.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,791.72 |
*price indicative
- RS Stock No.:
- 730-449
- Mfr. Part No.:
- CYBERSCOPE-AIR-E-X2
- Manufacturer:
- NetAlly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Product Type | Network Tester | |
| Equipment Type | Network Tester | |
| Connector Type | SMA Connector | |
| Model Number | CYBERSCOPE-AIR-E-X2 | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 4h | |
| Display Type | LCD | |
| Width | 4.05in | |
| Weight | 770g | |
| Height | 7.67in | |
| Length | 2.16in | |
| Plug Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Product Type Network Tester | ||
Equipment Type Network Tester | ||
Connector Type SMA Connector | ||
Model Number CYBERSCOPE-AIR-E-X2 | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 4h | ||
Display Type LCD | ||
Width 4.05in | ||
Weight 770g | ||
Height 7.67in | ||
Length 2.16in | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
The NetAlly Edge Network Vulnerability Scanner designed for security practitioners and network engineers to secure the inch network edge inch. Features fully integrated Nmap technology for automated endpoint auditing and identifying security weaknesses like open ports or unmanaged devices. Quickly identifies every Wi-Fi and Bluetooth/BLE device, including IoT, OT, and ICS devices, and determines if they are friend or foe inch. Supports Wi-Fi 2.4, 5, and 6 GHz bands.
Portable, handheld form factor
Wi-Fi security validation
Discovery with integrated vulnerability scanning
Integration of Nmap with autotest
Automated discovery monitoring
Link-Live collaboration, reporting, and analytics platform
Related links
- NetAlly CYBERSCOPE-CE-X2 Network Tester SMA Connector
- NetAlly CYBERSCOPE-AIR-E RP-SMA External Antenna USB Type C
- NetAlly EXG-300-KT-X2 Network Tester USB
- NetAlly EXG300E-LR10G-KT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-TKT-X2 Network Tester USB
- NetAlly AIRCHECK-G3E-KT-X2 Network Tester USB
- NetAlly EXG-300E-KT-2PK-X2 Network Tester USB
- NetAlly CYBERSCOPE-CE-E USB Type-A USB Type C
