StarTech.com LOOPBACKPLUG100G Cable Tester QSFP28
- RS Stock No.:
- 847-774
- Mfr. Part No.:
- LOOPBACKPLUG100G
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€88.74
(exc. VAT)
€109.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.74 |
*price indicative
- RS Stock No.:
- 847-774
- Mfr. Part No.:
- LOOPBACKPLUG100G
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Module | |
| Equipment Type | Cable Tester | |
| Connector Type | QSFP28 | |
| Model Number | LOOPBACKPLUG100G | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 5in | |
| Height | 0.5in | |
| Width | 0.7in | |
| Standards/Approvals | RoHS | |
| Weight | 38g | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Module | ||
Equipment Type Cable Tester | ||
Connector Type QSFP28 | ||
Model Number LOOPBACKPLUG100G | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 5in | ||
Height 0.5in | ||
Width 0.7in | ||
Standards/Approvals RoHS | ||
Weight 38g | ||
- COO (Country of Origin):
- TW
The StarTech.com QSFP28 Loopback Module is designed for testing 100G ports, allowing for passive electrical loopback verification of signal continuity and port behaviour without needing Active optics.
Supports passive electrical loopback for maintaining signal integrity at 100Gbps
Compliance with IEEE 802.3 requirements guarantees reliable performance and compatibility
Compact design optimised for multiple test cycles while consuming low power
Provides low jitter and stable signalling with 100 impedance for accurate diagnostics
