Fluke Networks DSX-602-NW Network Tester RJ45

Subtotal (1 unit)*

€9,294.00

(exc. VAT)

€11,431.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,294.00

*price indicative

RS Stock No.:
193-8378
Distrelec Article No.:
301-62-749
Mfr. Part No.:
DSX-602-NW INT
Manufacturer:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Equipment Type

Network Tester

Product Type

Network Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Tone

No

Model Number

DSX-602-NW

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

279.4mm

Width

66.7mm

Standards/Approvals

No

Weight

1.4kg

Length

133.3mm

Plug Type

USB

COO (Country of Origin):
US

FLUKE Networks Network Cable Tester, LCD Screen, 8h Battery Life - DSX-602-NW INT


Is your Ethernet connection up to code? Find out in a flash with the help of this network cable tester from FLUKE Networks. From troubleshooting connections to installing a new network, the unit helps by rapidly verifying signal quality. Use it to test and certify copper and twisted-pair structured cabling ranging from Cat3 to Cat6A. This handheld tool streamlines the certification process, performing Cat6A tests in just ten seconds.

Features & Benefits


• Integrates with LinkWare software so you can manage your tasks and create custom PDF reports on a smart device

• Quick diagnostic tools pinpoint faults at their point of failure

• Gesture-based user interface is intuitive and easy to learn

• LED screen shows status and test results at a glance

• Extended 8h battery life lets you perform multiple tests without needing to recharge

Applications


• Ethernet cable certification

• IT network upgrades

• Telecommunication centres

What's included in this set?


In addition to the network tester and remote, you get two Cat6A channel adapters, two AC adapters, a patch cord, a USB cable for connecting to your PC and a user manual to help you get started.

Supplied with

Main & Remote
x2 Cat 6A/ Class EA channel adapters
6-inch (15 cm) RJ45 reference patch cord
Soft Carrying case
USB cable for PC communications
x2 AC adapters
DSX-602 Getting Started Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy