Schmersal EX-BNS 40S Series Magnetic Non-Contact Safety Switch, Stainless Steel Housing, 24V dc, 2 NC, NO, 1 m Cable

Subtotal (1 unit)*

€263.36

(exc. VAT)

€323.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.36

*price indicative

RS Stock No.:
283-8288
Mfr. Part No.:
EX-BNS 40S-12Z
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Non-Contact Safety Switch

Body Style

Block

Safety Contacts

2 NC, NO

Housing Material

Stainless Steel

Connection Type

1 m Cable

Actuator Type

Magnetic

Sensor Principle

Magnetic

Switching Current

0.25A

Actuator Included

No

Switching Distance

18 mm

Series

EX-BNS 40S

Switching DC Voltage

24V dc

Switching AC Voltage

24V ac

IP Rating

IP67

Width

15mm

Hazardous Area Certification

ATEX

Standards/Approvals

EN 60079-31, EN ISO 13849-1, EN IEC 60079-0, BG-GS-ET-14, EN IEC 60079-15, EN IEC 60947-5-3

Length

37mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety sensor is Insensitive to transverse misalignment and Concealed mounting also possible.

No mechanical wear

Stainless steel enclosure

Related links