Phoenix Contact Screwdriver, 24.5mm Overall
- RS Stock No.:
- 131-469
- Mfr. Part No.:
- 1212033
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.90
(exc. VAT)
€68.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.90 |
*price indicative
- RS Stock No.:
- 131-469
- Mfr. Part No.:
- 1212033
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Overall Length | 24.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Overall Length 24.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Screwdriver tools is designed for assembling pressure nuts with a 13 mm wrench size, suitable for 4 mm hexagonal drive. Made of alloyed tool steel with a nickel plated coating, this tool boasts quick and easy connection capabilities. It meets high standards for accuracy and durability, making it a reliable choice for various applications.
Designed for QUICKON fast connection for efficient assembly of pressure nuts
Adjustable torque options for precise and accurate tighten
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact Screwdriver Bit 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit PZ1 Tip, 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 50 mm Tip 1-Piece, 50 mm Overall
- Phoenix Contact Hexagonal Screwdriver 41.5mm Overall
- Phoenix Contact Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
