DeWALT Hexagon Nut Driver, 8 mm Tip, 50mm Overall
- RS Stock No.:
- 172-763
- Mfr. Part No.:
- DT7402-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.74 |
*price indicative
- RS Stock No.:
- 172-763
- Mfr. Part No.:
- DT7402-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 8 mm | |
| Overall Length | 50mm | |
| VDE/1000V Approved | No | |
| Blade Material | Hardened Steel | |
| Handle Material | Hardened Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 8 mm | ||
Overall Length 50mm | ||
VDE/1000V Approved No | ||
Blade Material Hardened Steel | ||
Handle Material Hardened Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 8mm Nut Driver is made of hardened steel to reduce breakage and increase wear. The magnetic socket drive provides fastener retention ideal for one-handed use, while the hex shank allows for quick change attachment. Ideal for fastening nuts, this nut driver is a versatile tool for various applications.
Made of hardened steel for increased durability
Magnetic socket drive for fastener retention
Hex shank for quick change attachment
Ideal for fastening nuts
Minimize dropping of fasteners during use
Related links
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 75mm Overall
- DeWALT Hexagon Nut Driver 75mm Overall
