DeWALT Hexagon Nut Driver, 8 mm Tip, 75 mm Blade, 75mm Overall
- RS Stock No.:
- 173-334
- Mfr. Part No.:
- DT7465-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.38 |
*price indicative
- RS Stock No.:
- 173-334
- Mfr. Part No.:
- DT7465-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 8 mm | |
| Blade Length | 75mm | |
| Overall Length | 75mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Nut Driver | ||
Tip Size 8 mm | ||
Blade Length 75mm | ||
Overall Length 75mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 8mm Cleanable Nut Driver is designed for easy removal of metal filings, fastener retention for one-handed use, minimal dropping of fasteners, reduced stripping damage, and compatibility with all detachable nut driver sizes. The lobular design ensures driving the fastener on the sides rather than forcing the corners to turn, providing greater versatility.
Easy removal of metal filings with detachable socket head
Fastener retention for one-handed use with strong magnetism
Minimal dropping of fasteners
Reduced stripping damage with lobular design
Universal shank for compatibility with all detachable nut driver sizes
Related links
- DeWALT Hexagon Nut Driver 75mm Overall
- DeWALT Hexagon Nut Driver 75mm Overall
- CK Hexagon Nut Driver 75mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
