DeWALT Hexagon Nut Driver, 8 mm Tip, 35mm Overall
- RS Stock No.:
- 173-469
- Mfr. Part No.:
- DT7462-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 173-469
- Mfr. Part No.:
- DT7462-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Tip Size | 8 mm | |
| Overall Length | 35mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Tip Size 8 mm | ||
Overall Length 35mm | ||
VDE/1000V Approved No | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT 8mm Compact Nut Driver features a compact design of 35mm, allowing users to easily secure fasteners in tight spaces. With strong magnetism for excellent fastener retention and a lobular design that reduces stripping damage, this tool is perfect for one-handed use and minimal dropping of fasteners.
Compact design of 35mm for use in tight spaces
Strong magnetism provides excellent fastener retention
Lobular design reduces stripping damage
Ideal for one-handed use and minimal dropping of fasteners
Related links
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 35mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
- DeWALT Hexagon Nut Driver 75mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
