Teng Tools Nut Driver, 11 mm Tip, 125 mm Blade, 241mm Overall
- RS Stock No.:
- 809-612
- Mfr. Part No.:
- MDN508
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.68 |
*price indicative
- RS Stock No.:
- 809-612
- Mfr. Part No.:
- MDN508
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 11 mm | |
| Blade Length | 125mm | |
| Overall Length | 241mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 11 mm | ||
Blade Length 125mm | ||
Overall Length 241mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver offers a sturdy solution for driving hexagon nuts and bolts, designed to provide maximum torque and efficiency for both professionals and enthusiasts.
Single hexagon 6 point socket for enhanced grip
Ergonomically designed bi-material handle increases torque
Chrome vanadium steel alloy construction enhances strength
Hole in handle allows for versatile hanging and T-handle use
Related links
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Standard 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
