Teng Tools Nut Driver, 12 mm Tip, 125 mm Blade, 241mm Overall
- RS Stock No.:
- 810-684
- Mfr. Part No.:
- MDN512
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.72 |
*price indicative
- RS Stock No.:
- 810-684
- Mfr. Part No.:
- MDN512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 12 mm | |
| Blade Length | 125mm | |
| Overall Length | 241mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 12 mm | ||
Blade Length 125mm | ||
Overall Length 241mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is designed for precise engagement with hexagon nuts and bolts. This tool is enhanced for durability and user comfort, ensuring efficient torque application during maintenance tasks.
Single hexagon 6 point socket for improved grip
Ergonomically designed bi-material handle enhances torque application
Chrome vanadium steel alloy construction increases strength
Handle includes a hole for hanging or T-handle use
Related links
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Standard 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
