Teng Tools Nut Driver, 10 mm Tip, 125 mm Blade, 241mm Overall
- RS Stock No.:
- 809-613
- Mfr. Part No.:
- MDN510
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 809-613
- Mfr. Part No.:
- MDN510
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 10 mm | |
| Blade Length | 125mm | |
| Overall Length | 241mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 10 mm | ||
Blade Length 125mm | ||
Overall Length 241mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is a versatile hand tool designed for effective use with hexagon nuts and bolts, offering enhanced performance and comfort in demanding tasks.
Single hexagon 6 point socket ensures a secure fit
Screwdriver-type handle allows for greater torque application
Constructed from chrome vanadium steel alloy for enhanced durability
Ergonomically designed bi-material handle improves user comfort
Related links
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Screwdriver 125 mm Blade, 241mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
